Part Details for TP11012680 by ROCPU Technology Co Ltd
Overview of TP11012680 by ROCPU Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP11012680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 50mA 12mm 100M�� 100,000 Times 260gf 12V 12mm 8mm Round Button Straight SPST Plugin Tactile Switches ROHS | 1810 |
|
$0.0911 / $0.1681 | Buy Now |
|
LCSC | 50mA 12mm 100M 100000 Times 260gf 12V 12mm 8mm Round Button Straight SPST Plugin Tactile Switches ROHS | 1810 |
|
$0.0465 / $0.0858 | Buy Now |