-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-TP124005-1
|
Mouser Electronics | Speakers & Transducers Piezo Transducer RoHS: Compliant | 270 |
|
$0.7010 / $1.2400 | Buy Now |
DISTI #
V36:1790_17076035
|
Arrow Electronics | Audio Transducer Piezo 1V 30V 5mA 5V 80dBAdBA Through Hole Pin Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1626 | Americas - 2415 |
|
$0.5869 / $1.4000 | Buy Now |
DISTI #
V99:2348_17076035
|
Arrow Electronics | Audio Transducer Piezo 1V 30V 5mA 5V 80dBAdBA Through Hole Pin Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1440 | Americas - 450 |
|
$0.8900 / $1.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 409 Package Multiple: 409 | 0 |
|
$0.7000 | Buy Now |
DISTI #
25715677
|
Verical | Audio Transducer Piezo 1V 30V 5mA 5V 80dBAdBA Through Hole Pin Min Qty: 11 Package Multiple: 1 Date Code: 1626 | Americas - 2415 |
|
$0.8900 / $1.0900 | Buy Now |
|
Symmetry Electronics | High Temp Piezo Transducer Min Qty: 1 | 0 |
|
$0.6500 / $1.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy