Part Details for TP2111N-TR by 3peak Incorporated
Overview of TP2111N-TR by 3peak Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TP2111N-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ |
Part Details for TP2111N-TR
TP2111N-TR CAD Models
TP2111N-TR Part Data Attributes
|
TP2111N-TR
3peak Incorporated
Buy Now
Datasheet
|
Compare Parts:
TP2111N-TR
3peak Incorporated
Operational Amplifier, 1 Func, 1500uV Offset-Max, CMOS, PDSO6, GREEN, SOT-23, 6 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | 3PEAK INC | |
Package Description | LSSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.92 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.25 mm | |
Slew Rate-Nom | 6 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10 | |
Width | 1.6 mm |
Alternate Parts for TP2111N-TR
This table gives cross-reference parts and alternative options found for TP2111N-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP2111N-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP2111N-SR | Operational Amplifier, 1 Func, 1500uV Offset-Max, CMOS, PDSO8, SOIC-8 | 3peak Incorporated | TP2111N-TR vs TP2111N-SR |
TP2111-CR | Operational Amplifier, 1 Func, 1500uV Offset-Max, CMOS, PDSO5, SC-70, 5 PIN | 3peak Incorporated | TP2111N-TR vs TP2111-CR |