Part Details for TP223512-1 by DB Unlimited
Overview of TP223512-1 by DB Unlimited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP223512-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-TP223512-1-ND
|
DigiKey | BUZZER PIEZO 12V 22.5MM TH Min Qty: 600 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3484 | Buy Now |
DISTI #
497-TP223512-1
|
Mouser Electronics | Speakers & Transducers Piezo Transducer RoHS: Compliant | 0 |
|
$1.3300 / $1.6300 | Order Now |
DISTI #
V99:2348_17076056
|
Arrow Electronics | Audio Transducer Piezo 3V 18V 15mA 12V 89dBAdBA Through Hole Pin Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1438 | Americas - 150 |
|
$1.8200 / $2.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$1.4300 | Buy Now |
DISTI #
25902764
|
Verical | Audio Transducer Piezo 3V 18V 15mA 12V 89dBAdBA Through Hole Pin Min Qty: 9 Package Multiple: 1 Date Code: 1438 | Americas - 150 |
|
$1.8200 / $2.8600 | Buy Now |
|
Symmetry Electronics | High Temp Piezo Transducer Min Qty: 1 | 0 |
|
$1.5000 / $2.4900 | Buy Now |
Part Details for TP223512-1
TP223512-1 CAD Models
TP223512-1 Part Data Attributes:
|
TP223512-1
DB Unlimited
Buy Now
|
Compare Parts:
TP223512-1
DB Unlimited
|
Samacsys Manufacturer | DB Unlimited |