Part Details for TP2604-SR by 3peak Incorporated
Overview of TP2604-SR by 3peak Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP2604-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
Sense Electronic Company Limited | SOP8 | 34560 |
|
RFQ |
Part Details for TP2604-SR
TP2604-SR CAD Models
TP2604-SR Part Data Attributes:
|
TP2604-SR
3peak Incorporated
Buy Now
Datasheet
|
Compare Parts:
TP2604-SR
3peak Incorporated
Operational Amplifier,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | 3PEAK INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | 3Peak Incorporated | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 126 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.89 mm | |
Neg Supply Voltage Limit-Max | -24 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.8 mm | |
Slew Rate-Nom | 6.5 V/us | |
Supply Voltage Limit-Max | 24 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10000 | |
Width | 3.9 mm |
Alternate Parts for TP2604-SR
This table gives cross-reference parts and alternative options found for TP2604-SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP2604-SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC4580ID | Dual, 32-V, 12-MHz, low noise (6.5-nV/√Hz) operational amplifier 8-SOIC -40 to 85 | Texas Instruments | TP2604-SR vs RC4580ID |
RC4580IDRE4 | DUAL OP-AMP, 3000uV OFFSET-MAX, 12MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TP2604-SR vs RC4580IDRE4 |
RC4580IDG4 | Dual Audio Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | TP2604-SR vs RC4580IDG4 |
RC4580QDRQ1 | Automotive-grade, dual, 32-V, 12-MHz, low noise (6.5-nV/√Hz) operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TP2604-SR vs RC4580QDRQ1 |