Part Details for TP3D226M035D0200AS by Vishay Intertechnologies
Overview of TP3D226M035D0200AS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP3D226M035D0200AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TP3D226M035D0200AS
|
Avnet Americas | Cap Tant Solid 22uF 35V D CASE 20% 7343-31 T/R - Tape and Reel (Alt: TP3D226M035D0200AS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
TP3D226M035D0200AS
|
Avnet Americas | Cap Tant Solid 22uF 35V D CASE 20% 7343-31 T/R - Tape and Reel (Alt: TP3D226M035D0200AS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |