Part Details for TP3D476K016C0200AS by Vishay Intertechnologies
Overview of TP3D476K016C0200AS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP3D476K016C0200AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TP3D476K016C0200AS
|
Avnet Asia | Cap Tant Solid 47uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) 2917 SMD 0.2 Ohm 125°C T/R (Alt: TP3D476K016C0200AS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | 2500 |
|
RFQ |