-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5503-TP5532-VRCT-ND
|
DigiKey | PRECISION OPERATIONAL AMPLIFIER, Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2965 In Stock |
|
$0.7931 / $1.8000 | Buy Now |
|
Ameya Holding Limited | 1.8V, 34uA, RRIO, Zero Drift Op-amps | 2800-Authorized Distributor |
|
RFQ | |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | Dual 350kHz MSOP-8 Operational Amplifier ROHS | 51010 |
|
$0.6727 / $1.3351 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.3231 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TP5532-VR
3peak Incorporated
Buy Now
Datasheet
|
Compare Parts:
TP5532-VR
3peak Incorporated
Operational Amplifier,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | 3PEAK INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | 3Peak Incorporated | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 20 µV | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.16 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 350 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TP5532-VR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP5532-VR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2333IDGKT | Dual, 350-kHz, low-noise, RRIO, CMOS operational amplifier for cost-sensitive systems 8-VSSOP -40 to 125 | Texas Instruments | TP5532-VR vs TLV2333IDGKT |
TLV2333IDGKR | Dual, 350-kHz, low-noise, RRIO, CMOS operational amplifier for cost-sensitive systems 8-VSSOP -40 to 125 | Texas Instruments | TP5532-VR vs TLV2333IDGKR |
TP5532-SR | Operational Amplifier, | 3peak Incorporated | TP5532-VR vs TP5532-SR |
TLV2333IDR | Dual, 350-kHz, low-noise, RRIO, CMOS operational amplifier for cost-sensitive systems 8-SOIC -40 to 125 | Texas Instruments | TP5532-VR vs TLV2333IDR |