-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Unidirectional, 1 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6932
|
Newark | Tvs Axial Hi-Power 5Kw Aeq101 Tr/ Tr |Littelfuse TP5KP43A Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 / $1.7400 | Buy Now |
DISTI #
F7667CT-ND
|
DigiKey | TVS DIODE 43VWM 69.4VC P600 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
800 In Stock |
|
$1.3173 / $2.8400 | Buy Now |
DISTI #
576-TP5KP43A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 43V 5kW UNI-DIR TP5KP AEC-Q101 RoHS: Compliant | 0 |
|
$1.7500 | Order Now |
DISTI #
V72:2272_16265434
|
Arrow Electronics | TVS Diode Single Uni-Dir 43V 5KW Automotive AEC-Q101 2-Pin Case P-600 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1711 Container: Cut Strips | Americas - 2 |
|
$0.9749 / $1.2919 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
DISTI #
TP5KP43A
|
TTI | ESD Suppressors / TVS Diodes 43V 5kW UNI-DIR TP5KP AEC-Q101 RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.7500 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 1500W 43V P600 THT T&R | 0 |
|
$3.0274 / $3.3301 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TP5KP43A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TP5KP43A
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2016-08-03 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 52.8 V | |
Breakdown Voltage-Min | 47.8 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 43 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for TP5KP43A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP5KP43A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP43A | Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Unidirectional, 1 Element, Silicon | HY Electronic Corp | TP5KP43A vs 5KP43A |
5KP43A-HR | Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, | Littelfuse Inc | TP5KP43A vs 5KP43A-HR |
5KP43 | Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, | Formosa Microsemi Co Ltd | TP5KP43A vs 5KP43 |
5KP43A-HRA | Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, | Littelfuse Inc | TP5KP43A vs 5KP43A-HRA |
5KP43-H | Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, | Formosa Microsemi Co Ltd | TP5KP43A vs 5KP43-H |