Part Details for TP6KE36A by Littelfuse Inc
Overview of TP6KE36A by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP6KE36A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6966
|
Newark | Tvs Diode Axial Lead Tr/ Tr Rohs Compliant: Yes |Littelfuse TP6KE36A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1530 / $0.2040 | Buy Now |
DISTI #
F6915CT-ND
|
DigiKey | TVS DIODE 30.8VWM 49.9VC DO204AC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
394 In Stock |
|
$0.1496 / $0.5200 | Buy Now |
DISTI #
576-TP6KE36A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 36V 600W UNI-DIR TP6KE AEC-Q101 RoHS: Compliant | 3142 |
|
$0.1480 / $0.5000 | Buy Now |
DISTI #
V79:2366_27370163
|
Arrow Electronics | Diode TVS Single Uni-Dir 30.8V 600W Automotive AEC-Q101 2-Pin DO-15 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1713 | Americas - 3980 |
|
$0.1318 / $0.1721 | Buy Now |
DISTI #
V72:2272_16265462
|
Arrow Electronics | Diode TVS Single Uni-Dir 30.8V 600W Automotive AEC-Q101 2-Pin DO-15 T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1713 Container: Cut Strips | Americas - 16 |
|
$0.1334 / $0.4498 | Buy Now |
DISTI #
66418890
|
Verical | Diode TVS Single Uni-Dir 30.8V 600W Automotive AEC-Q101 2-Pin DO-15 T/R Min Qty: 45 Package Multiple: 1 Date Code: 1713 | Americas - 3980 |
|
$0.1318 / $0.1653 | Buy Now |
DISTI #
TP6KE36A
|
TTI | ESD Suppressors / TVS Diodes 36V 600W UNI-DIR TP6KE AEC-Q101 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1970 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 30.8V DO15 THT T&R | 0 |
|
$0.2880 / $0.3312 | RFQ |
Part Details for TP6KE36A
TP6KE36A CAD Models
TP6KE36A Part Data Attributes
|
TP6KE36A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TP6KE36A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 37.8 V | |
Breakdown Voltage-Min | 34.2 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for TP6KE36A
This table gives cross-reference parts and alternative options found for TP6KE36A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP6KE36A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP6KE36A-B | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Littelfuse Inc | TP6KE36A vs TP6KE36A-B |
P6KE36AHA0G | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | TP6KE36A vs P6KE36AHA0G |