Part Details for TP882 by Extech by FLIR
Overview of TP882 by Extech by FLIR
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP882
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TP882-ND
|
DigiKey | PROBE, PENETRATION, K, HIGH TEMP Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$49.9900 | Buy Now |
DISTI #
685-TP882
|
Mouser Electronics | Test Probes Probe, Penetration, K, High Temp/-50 To 1000F RoHS: Compliant | 0 |
|
$49.9900 | Order Now |
DISTI #
70556297
|
RS | PROBE, PENETRATION, K, HIGH TEMP/-50 TO 1000F | FLIR Commercial Systems Inc. - Extech Division TP882 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.9900 | RFQ |
|
Onlinecomponents.com | Temperature Probes Use With Thermocouple Thermometers |
2 In Stock 50 Factory Stock |
|
$44.8000 / $57.7900 | Buy Now |
DISTI #
TP882
|
TME | Probe: K-type temperature, -46÷538°C, 1.8m Min Qty: 1 | 2 |
|
$49.1500 | Buy Now |
|
Master Electronics | Temperature Probes Use With Thermocouple Thermometers |
2 In Stock 50 Factory Stock |
|
$44.8000 / $57.7900 | Buy Now |