-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-W stereo, 18.5-W mono, 3.5- to 14.4-V, analog input Class-D audio amplifier w/ inductor free 28-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51849-1-ND
|
DigiKey | IC AMP D MON/STER 18.5W 28HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1070 In Stock |
|
$0.3232 / $1.0100 | Buy Now |
DISTI #
595-TPA3138D2PWPR
|
Mouser Electronics | Audio Amplifiers 10-W stereo, 18.5-W mono, 3.5- to 14.4-V, analog input Class-D audio amplifier w/ inductor free 28-HTSSOP -40 to 85 RoHS: Compliant | 3178 |
|
$0.3170 / $0.9600 | Buy Now |
|
Ameya Holding Limited | 7190 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC AMP D MON/STER 18.5W 28HTSSOP | 629 |
|
$0.2296 / $0.4781 | Buy Now |
|
LCSC | TSSOP-28-EP Audio Power OpAmps ROHS | 629 |
|
$0.2343 / $0.4879 | Buy Now |
|
Sense Electronic Company Limited | HTSSOP28 | 2091 |
|
RFQ | |
|
Win Source Electronics | IC AMP D MON/STER 18.5W 28HTSSOP / 10-W, 3.5-V to 14.4-V, Inductor Less, Analog Input, Stereo, Class-D Audio Amplifier with Ultra Low EMI | 52000 |
|
$0.3400 / $0.5090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA3138D2PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA3138D2PWPR
Texas Instruments
10-W stereo, 18.5-W mono, 3.5- to 14.4-V, analog input Class-D audio amplifier w/ inductor free 28-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2018-03-14 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 26 dB | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 102 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 10 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 14.4 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPA3138D2PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA3138D2PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN7142 | Audio Amplifier, 2 Channel(s), 1 Func, Bipolar, PDIP16, DIP-16 | Panasonic Electronic Components | TPA3138D2PWPR vs AN7142 |
TDA7268 | 2W, 2 CHANNEL, AUDIO AMPLIFIER, PDIP16, POWER, DIP-16 | STMicroelectronics | TPA3138D2PWPR vs TDA7268 |
BA534 | Audio Amplifier, 2.8W, 1 Channel(s), 1 Func, Bipolar, PSFM10, HSIP-10 | ROHM Semiconductor | TPA3138D2PWPR vs BA534 |
TEA2025D | 2.8W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20, ROHS COMPLIANT, SOP-20 | STMicroelectronics | TPA3138D2PWPR vs TEA2025D |
TDA2822 | 1.7W, 2 CHANNEL, AUDIO AMPLIFIER, PDIP16, POWER, PLASTIC, DIP-16 | STMicroelectronics | TPA3138D2PWPR vs TDA2822 |
TDA2824 | 1.7W, 2 CHANNEL, AUDIO AMPLIFIER, PDIP16, POWER, DIP-16 | STMicroelectronics | TPA3138D2PWPR vs TDA2824 |