-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60-W stereo, 120-W mono, 12- to 31.5-V supply, analog input Class-D audio amplifier, pad-down 44-HTSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0303
|
Newark | Amplifier, Class D, 60W, Htssop-14, Output Power:60W, Amplifier Class:D, No. Of Channels:2 Channel, Supply Voltage Range:12V To 30V, Amplifier Case Style:Htssop, No. Of Pins:44Pins, Load Impedance:4Ohm, Operating Temperature Min:0°C, rohs Compliant: Yes |TEXAS INSTRUMENTS TPA3244DDWR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.9900 / $6.4600 | Buy Now |
DISTI #
296-45175-1-ND
|
DigiKey | IC AMP CLASS D STER 60W 44HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2016 In Stock |
|
$2.9700 / $5.9200 | Buy Now |
DISTI #
595-TPA3244DDWR
|
Mouser Electronics | Audio Amplifiers 60-W stereo, 120-W mono, 12- to 31.5-V supply, analog input Class-D audio amplifier, pad-down 44-HTSSOP 0 to 70 RoHS: Compliant | 2023 |
|
$2.9600 / $5.9100 | Buy Now |
DISTI #
V72:2272_16654877
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 160W Class-D 44-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1706 Container: Cut Strips | Americas - 17 |
|
$2.8610 / $4.1360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA3244DDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA3244DDWR
Texas Instruments
60-W stereo, 120-W mono, 12- to 31.5-V supply, analog input Class-D audio amplifier, pad-down 44-HTSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-11-18 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 20 dB | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 110 dB | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 100 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for TPA3244DDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA3244DDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA3244DDW | 60-W stereo, 120-W mono, 12- to 31.5-V supply, analog input Class-D audio amplifier, pad-down 44-HTSSOP 0 to 70 | Texas Instruments | TPA3244DDWR vs TPA3244DDW |