-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mW, stereo, analog input headphone amplifier 8-HVSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPA6111A2DGN-ND
|
DigiKey | IC AMP CLASS AB STER 150MW 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
40799 In Stock |
|
$0.7700 | Buy Now |
DISTI #
296-10845-5-ND
|
DigiKey | IC AMP CLASS AB STER 150MW 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
119 In Stock |
|
$0.7011 / $1.5900 | Buy Now |
DISTI #
595-TPA6111A2DGN
|
Mouser Electronics | Audio Amplifiers Stereo Headphone Pin Compat RoHS: Compliant | 324 |
|
$0.6830 / $1.5900 | Buy Now |
DISTI #
J56:1989_00024099
|
Arrow Electronics | Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin HVSSOP EP Tube RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 6 Weeks Date Code: 1929 | Europe - 400 |
|
$0.6345 / $0.8303 | Buy Now |
DISTI #
V99:2348_07408120
|
Arrow Electronics | Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin HVSSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1903 | Americas - 234 |
|
$0.6634 | Buy Now |
|
Bristol Electronics | 480 |
|
RFQ | ||
|
Quest Components | 78 |
|
$1.2070 / $2.4140 | Buy Now | |
|
Rochester Electronics | TPA6111A2 150-mW Stereo Headphone Audio Amplifier, Pin Compatible with LM4880 and LM4881 RoHS: Compliant Status: Active Min Qty: 1 | 40799 |
|
$0.6620 / $0.7788 | Buy Now |
DISTI #
TPA6111A2DGN
|
TME | IC: audio amplifier, Pout: 150mW, 2.5÷5.5VDC, Ch: 2, Amp.class: AB Min Qty: 1 | 0 |
|
$0.8500 / $1.2000 | RFQ |
|
Ameya Holding Limited | 150 MW Stereo Audio Power Amplifier | 32138 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA6111A2DGN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA6111A2DGN
Texas Instruments
150-mW, stereo, analog input headphone amplifier 8-HVSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 20 dB | |
Harmonic Distortion | 0.1% | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.15 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 3.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPA6111A2DGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA6111A2DGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA6111A2DGNRG4 | 150-mW, stereo, analog input headphone amplifier 8-HVSSOP -40 to 85 | Texas Instruments | TPA6111A2DGN vs TPA6111A2DGNRG4 |
TPA6111A2DGNG4 | 150-mW, stereo, analog input headphone amplifier 8-HVSSOP -40 to 85 | Texas Instruments | TPA6111A2DGN vs TPA6111A2DGNG4 |