-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25-mW, stereo, analog input headphone amplifier in WQFN 16-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24053-1-ND
|
DigiKey | IC AMP CLASS AB STER 25MW 16WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4833 In Stock |
|
$0.6422 / $1.5200 | Buy Now |
DISTI #
595-TPA6132A2RTER
|
Mouser Electronics | Audio Amplifiers 25mW DirectPath St Headphone Amp RoHS: Compliant | 4327 |
|
$0.4870 / $1.0400 | Buy Now |
|
Bristol Electronics | 9000 |
|
RFQ | ||
|
Ameya Holding Limited | IC AMP AUDIO .025W STER 16WQFN | 2360982 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC AMP CLASS AB STER 25MW 16WQFN | 2499 |
|
$0.1691 / $0.4641 | Buy Now |
|
Chips Pulse Industry Limited | Class AB Headphones 2-Channel (Stereo) 25mW x 2 @ 16ohms 2.3V ~ 5.5V WQFN-16 Audio Power OpAmps RoHS Purchase Online, Ship Immediately | 2998 |
|
$0.1552 / $0.3394 | Buy Now |
|
LCSC | 25mWx216 AB WQFN-16-EP(3x3) Audio Power OpAmps ROHS | 2499 |
|
$0.1725 / $0.4736 | Buy Now |
|
Win Source Electronics | IC AMP AUDIO .025W STER 16WQFN | 230000 |
|
$0.5280 / $0.7920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA6132A2RTER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA6132A2RTER
Texas Instruments
25-mW, stereo, analog input headphone amplifier in WQFN 16-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 6 dB | |
Harmonic Distortion | 1% | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.025 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 3.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPA6132A2RTER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA6132A2RTER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9722AETE+T | 5V, Differential Input, DirectDrive, 130mW Stereo Headphone Amplifiers with Shutdown, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | TPA6132A2RTER vs MAX9722AETE+T |
MAX9722AETE+C2N | Audio Amplifier, 0.13W, 2 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WEED-2, TQFN-16 | Maxim Integrated Products | TPA6132A2RTER vs MAX9722AETE+C2N |
MAX9722AETE+G47 | Audio Amplifier, 0.13W, 2 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WEED-2, TQFN-16 | Maxim Integrated Products | TPA6132A2RTER vs MAX9722AETE+G47 |
MAX9722AETE | Audio Amplifier, 0.13W, 2 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220-WEED-2, TQFN-16 | Maxim Integrated Products | TPA6132A2RTER vs MAX9722AETE |
SSM2302CPZ-R2 | Filterless High Efficiency Class-D Stereo Audio Amplifier | Analog Devices Inc | TPA6132A2RTER vs SSM2302CPZ-R2 |
MAX9722AETE+ | 5V, Differential Input, DirectDrive, 130mW Stereo Headphone Amplifiers with Shutdown, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | TPA6132A2RTER vs MAX9722AETE+ |
SSM2302CPZ-REEL | Filterless High Efficiency Class-D Stereo Audio Amplifier | Analog Devices Inc | TPA6132A2RTER vs SSM2302CPZ-REEL |
MAX9722AETE+ | Audio Amplifier, 0.13W, 2 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WEED-2, TQFN-16 | Maxim Integrated Products | TPA6132A2RTER vs MAX9722AETE+ |