-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40-mW, stereo, analog input headphone amplifier with adjustable gain 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28248-1-ND
|
DigiKey | IC AMP CLSS AB STER 40MW 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
7982 In Stock |
|
$0.3177 / $0.9200 | Buy Now |
DISTI #
595-TPA6138A2PWR
|
Mouser Electronics | Audio Amplifiers Headphone Driver w/ Adj Gain RoHS: Compliant | 3037 |
|
$0.2530 / $0.7700 | Buy Now |
DISTI #
TPA6138A2PWR
|
TME | IC: audio amplifier, Pout: 25mW, 3÷3.6VDC, Ch: 2, Amp.class: AB, 32Ω Min Qty: 1 | 0 |
|
$0.4300 / $0.8000 | RFQ |
|
Ameya Holding Limited | IC AMP AUD HDPHN 25MW 14TSSOP | 1459125 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC AMP CLSS AB STER 40MW 14TSSOP | 2460 |
|
$0.1616 / $0.2948 | Buy Now |
|
Chips Pulse Industry Limited | Class AB Headphones 2-Channel (Stereo) 40mW x 2 @ 32ohms 3 V ~ 3.6 V TSSOP-14 Audio Power OpAmps RoHS Purchase Online, Ship Immediately | 2952 |
|
$0.1484 / $0.1962 | Buy Now |
|
LCSC | 40mWx232 AB TSSOP-14 Audio Power OpAmps ROHS | 2460 |
|
$0.1649 / $0.3008 | Buy Now |
|
Sense Electronic Company Limited | TSSOP14 | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA6138A2PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA6138A2PWR
Texas Instruments
40-mW, stereo, analog input headphone amplifier with adjustable gain 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.25 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPA6138A2PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA6138A2PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA6138A2PW | 40-mW, stereo, analog input headphone amplifier with adjustable gain 14-TSSOP -40 to 85 | Texas Instruments | TPA6138A2PWR vs TPA6138A2PW |