-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25-mW, stereo, analog input headphone amplifier with programmable gain 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28255-ND
|
DigiKey | IC AMP CLSS AB STER 25MW 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
315 In Stock |
|
$0.4675 / $1.1600 | Buy Now |
DISTI #
595-TPA6139A2PW
|
Mouser Electronics | Audio Amplifiers 25mW Headphone Amp RoHS: Compliant | 886 |
|
$0.4490 / $1.1500 | Buy Now |
DISTI #
TPA6139A2PW
|
TME | IC: audio amplifier, Pout: 25mW, 3÷3.6VDC, Ch: 2, Amp.class: AB, 32Ω Min Qty: 1 | 0 |
|
$0.6600 / $0.9500 | RFQ |
|
Ameya Holding Limited | TPA6139A2PW 立体声 音频放大器 IC, 8MHz, +85 °C, 14引脚 TSSOP封装 | 70970 |
|
RFQ | |
DISTI #
1872188
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6400 / $1.4458 | Buy Now |
DISTI #
1872188
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2735 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA6139A2PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA6139A2PW
Texas Instruments
25-mW, stereo, analog input headphone amplifier with programmable gain 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.025 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPA6139A2PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA6139A2PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA6139A2PWR | 25-mW, stereo, analog input headphone amplifier with programmable gain 14-TSSOP -40 to 85 | Texas Instruments | TPA6139A2PW vs TPA6139A2PWR |