-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25-mW, stereo, analog input headphone amplifier with programmable gain 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28249-1-ND
|
DigiKey | IC AMP CLSS AB STER 25MW 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5811 In Stock |
|
$0.2992 / $0.8600 | Buy Now |
DISTI #
595-TPA6139A2PWR
|
Mouser Electronics | Audio Amplifiers 25mW Headphone Amp RoHS: Compliant | 2974 |
|
$0.2850 / $0.8400 | Buy Now |
|
Quest Components | AUDIO AMPLIFIER, 0.025W, 2 CHANNEL(S), 1 FUNC, PDSO14 | 5 |
|
$0.6300 | Buy Now |
|
Ameya Holding Limited | IC AMP AUD HDPHN 25MW 14TSSOP | 9162 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC AMP CLSS AB STER 25MW 14TSSOP | 119 |
|
$0.4547 / $0.7134 | Buy Now |
|
Chips Pulse Industry Limited | TSSOP-14 Audio Power OpAmps ROHS Purchase Online, Ship Immediately | 142 |
|
$0.4176 / $0.4981 | Buy Now |
|
LCSC | 25mWx232 TSSOP-14 Audio Power OpAmps ROHS | 119 |
|
$0.4640 / $0.7280 | Buy Now |
|
Sense Electronic Company Limited | TSSOP14 | 6244 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA6139A2PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA6139A2PWR
Texas Instruments
25-mW, stereo, analog input headphone amplifier with programmable gain 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.025 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |