Part Details for TPC11FGVRA2 by TE Connectivity
Overview of TPC11FGVRA2 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for TPC11FGVRA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H0492
|
Newark | Tpc11Fgvra2=Tiny Pushbutton Re Rohs Compliant: No |Alcoswitch Te Connectivity TPC11FGVRA2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4400 | Buy Now |
DISTI #
41-TPC11FGVRA2-ND
|
DigiKey | TPC11FGVRA2=TINY PUSHBUTTON RE Min Qty: 500 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4702 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Panel Mount/Through Hole Loose Piece | 0 |
|
$12.2700 / $33.5900 | Buy Now |
DISTI #
000000000000076428
|
Sager | Pushbutton Switches Min Qty: 500 | 0 |
|
$12.1100 / $13.4700 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Panel Mount/Through Hole Loose Piece | 0 |
|
$12.2700 / $33.5900 | Buy Now |
Part Details for TPC11FGVRA2
TPC11FGVRA2 CAD Models
TPC11FGVRA2 Part Data Attributes
|
TPC11FGVRA2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TPC11FGVRA2
TE Connectivity
PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Actuator Length | 0.137 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROUND TYPE | |
Body Breadth | 5.23 mm | |
Body Height | 8.13 mm | |
Body Length or Diameter | 9.04 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYESTER | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |