Part Details for TPC2644 by L-com Inc
Overview of TPC2644 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPC2644
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X2319
|
Newark | Network Cable, Cat5E, 24Awg, 1000 , Cable Shielding:Unshielded, Lan Category:Cat5E, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Pairs:4 Pair, Jacket Color:Gray Rohs Compliant: Yes |L-Com TPC2644 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 10000 |
|
$0.5100 | Buy Now |
DISTI #
73614906
|
RS | Category 5E UTP Plenum Rated 24 AWG 4-Pair Solid Conductor Gray1KFT- | L-com TPC2644 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$299.9900 | RFQ |
|
Onlinecomponents.com | C5E UTP 4PR/24 SLD CMP GRY 1K RoHS: Compliant | 0 |
|
$266.4700 / $287.0900 | Buy Now |
DISTI #
77747904
|
Verical | TPC2644 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$269.9910 / $299.9900 | Buy Now |
DISTI #
TPC2644
|
L-com US | Maximize performance in your next cabling project with L-com's Category 5E twisted pair cabling. This plenum-jacketed cable is EIA568 color-coded for compatibility with standard installations. Category 5E cabling is perfect for high-speed Ethernet data applications. Solid conductors terminate easily into standard IDC connectors and panels. Order online today!. Min Qty: 1 Package Multiple: 1 | 10 |
|
$175.7300 / $195.2500 | Buy Now |