Datasheets
TPC8212-H by: Toshiba America Electronic Components

TRANSISTOR 6000 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2-6J1E, 8 PIN, FET General Purpose Small Signal

Part Details for TPC8212-H by Toshiba America Electronic Components

Overview of TPC8212-H by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TPC8212-H

Part # Distributor Description Stock Price Buy
Sense Electronic Company Limited SOP8 2928
RFQ

Part Details for TPC8212-H

TPC8212-H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TPC8212-H Part Data Attributes:

TPC8212-H Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
TPC8212-H Toshiba America Electronic Components TRANSISTOR 6000 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2-6J1E, 8 PIN, FET General Purpose Small Signal
Part Life Cycle Code Obsolete
Ihs Manufacturer TOSHIBA CORP
Package Description SMALL OUTLINE, R-PDSO-G8
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 6 A
Drain-source On Resistance-Max 0.027 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Number of Elements 1
Number of Terminals 8
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 1.5 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON

TPC8212-H Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPC8212-H by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPC8212-H by Toshiba America Electronic Components

  • Please alert me when TPC8212-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPC8212-H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPC8212-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPC8212-H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPC8212-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPC8212-H by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: