Part Details for TPCF-140-01-L-Q-8-RA by Samtec Inc
Overview of TPCF-140-01-L-Q-8-RA by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPCF-140-01-L-Q-8-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPCF-140-01-L-Q-8-
|
Avnet Americas | Conn Socket Strip SKT 32Power/96Signal POS Solder RA Thru-Hole - Bulk (Alt: TPCF-140-01-L-Q-8-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$26.6000 / $78.5200 | Buy Now | |
DISTI #
000000000002543940
|
Sager | DC Power Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$26.6000 / $78.5200 | Buy Now |
Part Details for TPCF-140-01-L-Q-8-RA
TPCF-140-01-L-Q-8-RA CAD Models
TPCF-140-01-L-Q-8-RA Part Data Attributes:
|
TPCF-140-01-L-Q-8-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TPCF-140-01-L-Q-8-RA
Samtec Inc
Rectangular Power Connector, 128 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 128 |