Part Details for TPCR106K010A1800 by Kyocera AVX Components
Overview of TPCR106K010A1800 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPCR106K010A1800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K5633
|
Newark | Capacitor,10Uf,10Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TPCR106K010A1800 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9300 / $1.9500 | Buy Now |
DISTI #
TPCR106K010A1800-ND
|
DigiKey | CAP TANT 10UF 10% 10V 0805 Min Qty: 2500 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8478 | Buy Now |
DISTI #
TPCR106K010A1800
|
Avnet Americas | Cap Tant Solid 10uF 10V R CASE 10% (2 X 1.35 X 1.35mm) SMD 2012-15 1.8 Ohm 125°C Plastic T/R - Tape and Reel (Alt: TPCR106K010A1800) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.5111 | Buy Now |
DISTI #
581-TPCR106K010A1800
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10Vdc 10uF 0805 +/-1 0% ESR=1800mOhms RoHS: Compliant | 0 |
|
$1.8100 | Order Now |
DISTI #
73982239
|
RS | TACmicrochip,10 uF,10 V | AVX TPCR106K010A1800 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3500 / $2.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$1.8000 | Buy Now |
Part Details for TPCR106K010A1800
TPCR106K010A1800 CAD Models
TPCR106K010A1800 Part Data Attributes
|
TPCR106K010A1800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPCR106K010A1800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 63 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TPCR106K010A1800
This table gives cross-reference parts and alternative options found for TPCR106K010A1800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPCR106K010A1800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR106K010CWLR6023 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPCR106K010A1800 vs TBCR106K010CWLR6023 |
TBCR106K010CGLC0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 0805, | Kyocera AVX Components | TPCR106K010A1800 vs TBCR106K010CGLC0H24 |
TBCR106K010CBSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPCR106K010A1800 vs TBCR106K010CBSB0700 |
TBCR106K010CWSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPCR106K010A1800 vs TBCR106K010CWSC0045 |
CWR15FK106KDRZ | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPCR106K010A1800 vs CWR15FK106KDRZ |
TBCR106K010CSSZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPCR106K010A1800 vs TBCR106K010CSSZ0724 |
TBCR106K010CBLC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPCR106K010A1800 vs TBCR106K010CBLC0923 |
TBCR106K010CBLD0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPCR106K010A1800 vs TBCR106K010CBLD0H45 |
TBCR106K010CCLD0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 0805, | Kyocera AVX Components | TPCR106K010A1800 vs TBCR106K010CCLD0745 |
TBCR106K010CDLB0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 0805, | Kyocera AVX Components | TPCR106K010A1800 vs TBCR106K010CDLB0H23 |