Part Details for TPD11CGPC004 by TE Connectivity
Overview of TPD11CGPC004 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPD11CGPC004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1204
|
Newark | Tpd11Cgpc004 |Alcoswitch Te Connectivity TPD11CGPC004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$9.0000 / $15.0200 | Buy Now |
DISTI #
16M2486
|
Newark | Switch, Pushbutton, Spst-No, 20V, Product Range:Tp Series, Contact Configuration:Spst, Switch Operation:Momentary, Pushbutton Actuator Style:Round Raised, Actuator/Cap Colour:Black, Contact Voltage Vac:20V, Contact Voltage Vdc:20V Rohs Compliant: Yes |Alcoswitch Te Connectivity TPD11CGPC004 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7700 | Buy Now |
DISTI #
506-TPD11CGPC004
|
Mouser Electronics | Pushbutton Switches SP MOM BK ACT UNTH RoHS: Compliant | 33 |
|
$6.5500 / $14.4400 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece RoHS: Compliant |
6 Partner Stock |
|
$4.5200 / $6.6000 | Buy Now |
DISTI #
1825099-1
|
TTI | Pushbutton Switches SWITCH PUSHBUTTON RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 300 In Stock |
|
$6.5500 / $16.1400 | Buy Now |
DISTI #
TE Connectivity TPD11CGPC004
|
PEI Genesis | Pushbutton Switch SPST 0.4A | 171 |
|
Buy Now | |
DISTI #
000000000002660284
|
Sager | Pushbutton Switches SP MOM BK ACT UNTH | 0 |
|
Buy Now | |
|
Master Electronics | Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece RoHS: Compliant |
6 Partner Stock |
|
$4.5200 / $6.6000 | Buy Now |
Part Details for TPD11CGPC004
TPD11CGPC004 CAD Models
TPD11CGPC004 Part Data Attributes
|
TPD11CGPC004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TPD11CGPC004
TE Connectivity
PUSHBUTTON SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.158 inch | |
Actuator Material | POLYETHYLENE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Voltage(DC)-Max | 20 V | |
Housing Material | POLYETHYLENE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 3.92 N | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |