Part Details for TPD4163F,LF by Toshiba America Electronic Components
Overview of TPD4163F,LF by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPD4163F,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TPD4163FLFCT-ND
|
DigiKey | 600V, IPD, 1A, HSSOP31 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$2.7135 / $5.4100 | Buy Now |
DISTI #
TPD4163F,LF
|
Avnet Americas | 600V IPD 1A HSSOP31 - Tape and Reel (Alt: TPD4163F,LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.5856 / $3.0906 | Buy Now |
DISTI #
757-TPD4163FLF
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 600V IPD 1A HSSOP31 RoHS: Compliant | 2000 |
|
$2.7100 / $5.4100 | Buy Now |
DISTI #
V72:2272_28473334
|
Arrow Electronics | Triple Half Bridge Motor Driver 280V 31-Pin HSSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2307 Container: Cut Strips | Americas - 1000 |
|
$3.0820 / $3.9410 | Buy Now |
DISTI #
69237426
|
Verical | Triple Half Bridge Motor Driver 280V 31-Pin HSSOP EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2307 | Americas - 1000 |
|
$3.0820 / $3.9410 | Buy Now |