Part Details for TPD4164F,LF by Toshiba America Electronic Components
Overview of TPD4164F,LF by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPD4164F,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TPD4164FLFCT-ND
|
DigiKey | 600V, IPD, 2A, HSSOP31 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$3.2776 / $6.5300 | Buy Now |
DISTI #
TPD4164F,LF
|
Avnet Americas | 600V IPD 2A HSSOP31 - Tape and Reel (Alt: TPD4164F,LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.1232 / $3.7332 | Buy Now |
DISTI #
757-TPD4164FLF
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 600V IPD 2A HSSOP31 RoHS: Compliant | 1987 |
|
$3.4100 / $6.5300 | Buy Now |
DISTI #
V72:2272_28634629
|
Arrow Electronics | Triple Half Bridge Motor Driver 280V 31-Pin HSSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2324 Container: Cut Strips | Americas - 1000 |
|
$3.1290 / $4.3260 | Buy Now |
DISTI #
71206651
|
Verical | Triple Half Bridge Motor Driver 280V 31-Pin HSSOP EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2324 | Americas - 1000 |
|
$3.1290 / $4.3260 | Buy Now |