Part Details for TPD4165K,F by Toshiba America Electronic Components
Overview of TPD4165K,F by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPD4165K,F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TPD4165KF-ND
|
DigiKey | 600V, IPD, 3A, HDIP30 Min Qty: 1 Lead time: 32 Weeks Container: Tube |
210 In Stock |
|
$4.2268 / $7.4500 | Buy Now |
DISTI #
757-TPD4165KF
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 600V, IPD, 3A, HDIP30 RoHS: Compliant | 105 |
|
$4.2200 / $7.4500 | Buy Now |
Part Details for TPD4165K,F
TPD4165K,F CAD Models
TPD4165K,F Part Data Attributes
|
TPD4165K,F
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TPD4165K,F
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |