Part Details for TPH-600 by Eaton Corporation
Overview of TPH-600 by Eaton Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for TPH-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPH-600
|
Avnet Americas | Fuse 600A 170V 2-Pin Holder - Bulk (Alt: TPH-600) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$309.4774 / $364.9928 | Buy Now |
DISTI #
504-TPH-600
|
Mouser Electronics | Specialty Fuses TELPOWER FUSE RoHS: Compliant | 0 |
|
$402.2100 / $434.4700 | Order Now |
DISTI #
TPH-600
|
Avnet Americas | Fuse 600A 170V 2-Pin Holder - Bulk (Alt: TPH-600) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$309.4774 / $364.9928 | Buy Now |
DISTI #
TPH-600
|
Avnet Americas | Fuse 600A 170V 2-Pin Holder - Bulk (Alt: TPH-600) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$309.4774 / $364.9928 | Buy Now |
Part Details for TPH-600
TPH-600 CAD Models
TPH-600 Part Data Attributes
|
TPH-600
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TPH-600
Eaton Corporation
Electric Fuse, 600A, 170VDC, 100000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 31.8 mm | |
Body Length or Diameter | 38.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 600 A | |
Rated Voltage(DC) | 170 V | |
Reference Standard | CE; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |