Part Details for TPH1R204PL by Toshiba America Electronic Components
Overview of TPH1R204PL by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPH1R204PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPH1R204PL,L1Q
|
Avnet Americas | Power MOSFET, N Channel, 40 V, 150 A, 1.24 Milliohms, SOP, 8 Pins, Surface Mount - Tape and Reel (Alt: TPH1R204PL,L1Q) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days Container: Reel | 5000 |
|
$0.4928 / $0.5285 | Buy Now |
DISTI #
TPH1R204PL
|
TME | Transistor: N-MOSFET, unipolar, 40V, 246A, 132W, SOP8A Min Qty: 1 | 0 |
|
$1.0000 / $1.3600 | RFQ |
|
Win Source Electronics | 22000 |
|
$0.4080 / $0.6110 | Buy Now |
Part Details for TPH1R204PL
TPH1R204PL CAD Models
TPH1R204PL Part Data Attributes
|
TPH1R204PL
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPH1R204PL
Toshiba America Electronic Components
SMALL SIGNAL, FET
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Toshiba | |
Avalanche Energy Rating (Eas) | 127 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 246 A | |
Drain-source On Resistance-Max | 0.0021 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 93 pF | |
JESD-30 Code | S-PDSO-F5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 132 W | |
Pulsed Drain Current-Max (IDM) | 500 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |