Part Details for TPH4R008NH,LQ(M1 by Toshiba America Electronic Components
Overview of TPH4R008NH,LQ(M1 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPH4R008NH,LQ(M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPH4R008NH,LQ(M1
|
Avnet Asia | Power MOSFET, N Channel, 80 V, 100 A, 4 Milliohms, SOP, 8 Pins, Surface Mount (Alt: TPH4R008NH,LQ(M1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |