Part Details for TPH4R008QM by Toshiba America Electronic Components
Overview of TPH4R008QM by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for TPH4R008QM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPH4R008QM,LQ
|
Avnet Americas | Transistor MOSFET N-Channel 80V 86A 8-Pin SOP - Tape and Reel (Alt: TPH4R008QM,LQ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.4941 / $0.5906 | Buy Now |
DISTI #
TPH4R008QM,LQ
|
Avnet Americas | Transistor MOSFET N-Channel 80V 86A 8-Pin SOP - Tape and Reel (Alt: TPH4R008QM,LQ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.4941 / $0.5906 | Buy Now |
Part Details for TPH4R008QM
TPH4R008QM CAD Models
TPH4R008QM Part Data Attributes:
|
TPH4R008QM
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPH4R008QM
Toshiba America Electronic Components
Power Field-Effect Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 32 Weeks | |
Date Of Intro | 2020-03-17 | |
Samacsys Manufacturer | Toshiba |