Part Details for TPH5R906NH,L1Q(M by Toshiba America Electronic Components
Overview of TPH5R906NH,L1Q(M by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPH5R906NH,L1Q(M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4621
|
Newark | Mosfet, N-Ch, 60V, 71A, Sop Advance, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:71A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Toshiba TPH5R906NH, L1Q(M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4945 |
|
$0.5660 / $1.3000 | Buy Now |
DISTI #
TPH5R906NH,L1Q(M
|
EBV Elektronik | Trans MOSFET N 60V 71A 8-Pin SOP (Alt: TPH5R906NH,L1Q(M) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TPH5R906NH,L1Q(M
TPH5R906NH,L1Q(M CAD Models
TPH5R906NH,L1Q(M Part Data Attributes:
|
TPH5R906NH,L1Q(M
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TPH5R906NH,L1Q(M
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |