Part Details for TPI12011N by STMicroelectronics
Overview of TPI12011N by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPI12011N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | THYRISTOR 30A 8SOIC | 50000 |
|
RFQ | |
|
Perfect Parts Corporation | 9727 |
|
RFQ |
Part Details for TPI12011N
TPI12011N CAD Models
TPI12011N Part Data Attributes
|
TPI12011N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TPI12011N
STMicroelectronics
Tripolar protection for ISDN interfaces
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 160 V | |
Configuration | DELTA CONNECTED, 3 ELEMENTS | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 8 A | |
Number of Elements | 3 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for TPI12011N
This table gives cross-reference parts and alternative options found for TPI12011N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPI12011N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP7180F3D-S | Silicon Surge Protector, 180V V(BO) Max, 4.3A, MS-012AA, ROHS COMPLIANT, SOP-8 | Bourns Inc | TPI12011N vs TISP7180F3D-S |
TISP7180F3P-S | Silicon Surge Protector, 180V V(BO) Max, 5.7A, MS-001BA, LEAD FREE, PLASTIC, D008, MS-001, DIP-8 | Bourns Inc | TPI12011N vs TISP7180F3P-S |
TISP7180F3D | 180V, 4.3A, SILICON SURGE PROTECTOR, MS-012, PLASTIC, SO-8 | Texas Instruments | TPI12011N vs TISP7180F3D |
TISP7180F3DR | Silicon Surge Protector, 180V V(BO) Max, 4.3A, MS-012AA, SOP-8 | Bourns Inc | TPI12011N vs TISP7180F3DR |
TISP7180F3SL | 180V, 7.1A, SILICON SURGE PROTECTOR, PLASTIC, SIP-3 | Texas Instruments | TPI12011N vs TISP7180F3SL |
TISP7180F3D | Silicon Surge Protector, 180V V(BO) Max, 4.3A, MS-012AA, SOP-8 | Bourns Inc | TPI12011N vs TISP7180F3D |
TISP7180F3SL | Silicon Surge Protector, 180V V(BO) Max, 7.1A, SIP-3 | Bourns Inc | TPI12011N vs TISP7180F3SL |
TISP2180F3SL | 180V, 6A, SILICON SURGE PROTECTOR, SIP-3 | Texas Instruments | TPI12011N vs TISP2180F3SL |
TISP2180F3D | Silicon Surge Protector, 180V V(BO) Max, 4A, PLASTIC, SO-8 | Bourns Inc | TPI12011N vs TISP2180F3D |
TISP7180F3SL-S | Silicon Surge Protector, 180V V(BO) Max, 7.1A, ROHS COMPLIANT, SIP-3 | Bourns Inc | TPI12011N vs TISP7180F3SL-S |