-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6642
|
Newark | Inductor, Shielded, 180Nh, 50A, 10% Rohs Compliant: Yes |Kemet TPI128080L180N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 400 |
|
$1.8600 / $3.7600 | Buy Now |
DISTI #
82AC2179
|
Newark | Power Inductor, Shld, 180Nh, 50A, Inductance:180Nh, Rms Current (Irms):50A, Inductor Construction:Shielded, Saturation Current (Isat):78A, Product Range:Tpi Series, Inductor Case/Package:-, Dc Resistance Max:290Μohm Rohs Compliant: Yes |Kemet TPI128080L180N Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5500 / $1.9800 | Buy Now |
DISTI #
82AC2178
|
Newark | Power Inductor, Shld, 180Nh, 50A, Inductance:180Nh, Rms Current (Irms):50A, Inductor Construction:Shielded, Saturation Current (Isat):78A, Product Range:Tpi Series, Inductor Case/Package:-, Dc Resistance Max:290Μohm Rohs Compliant: Yes |Kemet TPI128080L180N Min Qty: 800 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.0500 | Buy Now |
DISTI #
399-18554-1-ND
|
DigiKey | FIXED IND 180NH 50A 0.29MOHM SMD Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
785 In Stock |
|
$1.5000 / $3.3300 | Buy Now |
DISTI #
80-TPI128080L180N
|
Mouser Electronics | Power Inductors - SMD 0.18uH 10% 78A DCR=0.29mOhms RoHS: Compliant | 370 |
|
$1.5000 / $3.3300 | Buy Now |
DISTI #
V99:2348_22298293
|
Arrow Electronics | Inductor Power Shielded Wirewound 0.18uH 10% 100KHz Ferrite 50A 0.00029Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1902 | Americas - 1450 |
|
$0.3233 / $0.6653 | Buy Now |
|
Onlinecomponents.com |
2995 Partner Stock |
|
$1.6400 | Buy Now | |
DISTI #
58286596
|
Verical | Inductor Power Shielded Wirewound 0.18uH 10% 100KHz Ferrite 50A 0.00029Ohm DCR T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Americas - 2400 |
|
$1.5900 | Buy Now |
DISTI #
31691713
|
Verical | Inductor Power Shielded Wirewound 0.18uH 10% 100KHz Ferrite 50A 0.00029Ohm DCR T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1902 | Americas - 1450 |
|
$0.3233 / $0.3238 | Buy Now |
DISTI #
77358494
|
Verical | Inductor Power Shielded Wirewound 0.18uH 10% 100KHz Ferrite 50A 0.00029Ohm DCR T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 197 |
|
$2.3534 / $2.9984 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPI128080L180N
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
TPI128080L180N
KEMET Corporation
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | 4731 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 4731 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.29 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, 13 INCH | |
Rated Current-Max | 50 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT: 5%, INDUCTANCE IS MEASURED AT: 1mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |