Part Details for TPI300-112-M by Traco Power
Overview of TPI300-112-M by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPI300-112-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPI300-112-M
|
TME | Power supply: switched-mode, for building in,modular, 300W, 25A Min Qty: 1 | 0 |
|
$140.9900 / $158.3100 | RFQ |
DISTI #
000000000006344403
|
Sager | Switching Power Supplies Min Qty: 1 | 5 |
|
$121.8800 / $155.2400 | Buy Now |
Part Details for TPI300-112-M
TPI300-112-M CAD Models
TPI300-112-M Part Data Attributes:
|
TPI300-112-M
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TPI300-112-M
Traco Power
300 Watt AC/DC power supply, industrial, 85-264 VAC input, reinforced 3000 VAC isolation, encased, 4.6" x 2.44"
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Length | 116.8 mm | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 59 mm | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | YES | |
Width | 62 mm |