Part Details for TPI300-115L-M by Traco Power
Overview of TPI300-115L-M by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPI300-115L-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPI300-115L-M
|
TME | Power supply: switched-mode, open, 300W, 120÷370VDC, 85÷264VAC Min Qty: 1 | 0 |
|
$120.8500 / $135.6500 | RFQ |
DISTI #
000000000006344406
|
Sager | Switching Power Supplies Min Qty: 1 | 0 |
|
$110.6300 / $131.7000 | Buy Now |
Part Details for TPI300-115L-M
TPI300-115L-M CAD Models
TPI300-115L-M Part Data Attributes:
|
TPI300-115L-M
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TPI300-115L-M
Traco Power
300 Watt AC/DC power supply, industrial, 85-264 VAC input, reinforced 3000 VAC isolation, open frame, 4.6" x 2.44"
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Length | 116.8 mm | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Nom | 15 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 39.7 mm | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | YES | |
Width | 62 mm |