Part Details for TPIC5421LNE by Texas Instruments
Overview of TPIC5421LNE by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPIC5421LNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPIC5421LNE-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 83 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7164 In Stock |
|
$3.6200 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 1.5A, 60V, 0.475ohm, 4-Element, N-Channel, MOSFET, MS-001 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7164 |
|
$3.1000 / $3.6500 | Buy Now |
Part Details for TPIC5421LNE
TPIC5421LNE CAD Models
TPIC5421LNE Part Data Attributes:
|
TPIC5421LNE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPIC5421LNE
Texas Instruments
H-bridge Driver 16-PDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | ESD PROTECTED, LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 180 mJ | |
Case Connection | ISOLATED | |
Configuration | COMPLEX | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 1.5 A | |
Drain-source On Resistance-Max | 0.475 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 125 pF | |
JEDEC-95 Code | MS-001 | |
JESD-30 Code | R-PDIP-T16 | |
Number of Elements | 4 | |
Number of Terminals | 16 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 2.075 W | |
Power Dissipation-Max (Abs) | 2.1 W | |
Pulsed Drain Current-Max (IDM) | 3 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 58 ns | |
Turn-on Time-Max (ton) | 92 ns |
Alternate Parts for TPIC5421LNE
This table gives cross-reference parts and alternative options found for TPIC5421LNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPIC5421LNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPIC5421LDW | H-bridge Driver 20-SOIC | Texas Instruments | TPIC5421LNE vs TPIC5421LDW |