Part Details for TPLC-3R8/25MR10X16 by Tecate Group
Overview of TPLC-3R8/25MR10X16 by Tecate Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for TPLC-3R8/25MR10X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2085-TPLC-3R8/25MR10X16-ND
|
DigiKey | CAP LITH HYBRID 25F 3.8V T/H Min Qty: 1 Lead time: 8 Weeks Container: Tray |
16 In Stock |
|
$1.3908 / $3.3800 | Buy Now |
Part Details for TPLC-3R8/25MR10X16
TPLC-3R8/25MR10X16 CAD Models
TPLC-3R8/25MR10X16 Part Data Attributes:
|
TPLC-3R8/25MR10X16
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
TPLC-3R8/25MR10X16
Tecate Group
Electric Double Layer Capacitor, Lithium Ion, 3.8V, 20% +Tol, 20% -Tol, 25000000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 25000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | LITHIUM ION | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -15 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3.8 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |