Part Details for TPM1S221N105R by Thinking Electronic Industrial Co Ltd
Overview of TPM1S221N105R by Thinking Electronic Industrial Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPM1S221N105R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | THERMISTOR PTC 0603 220R 105�7C THINKING RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 3170 |
|
$0.1781 / $0.1909 | Buy Now |
Part Details for TPM1S221N105R
TPM1S221N105R CAD Models
TPM1S221N105R Part Data Attributes
|
TPM1S221N105R
Thinking Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TPM1S221N105R
Thinking Electronic Industrial Co Ltd
PTC Thermistor, 220ohm, Surface Mount, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THINKING ELECTRONIC INDUSTRIAL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Resistance | 220 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 30% |