Part Details for TPMV108M004R0018 by Kyocera AVX Components
Overview of TPMV108M004R0018 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPMV108M004R0018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-9028-1-ND
|
DigiKey | CAP TANT 1000UF 20% 4V 2924 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2467 / $7.1800 | Buy Now |
DISTI #
TPMV108M004R0018
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1000 uF, 4 V, ± 20%, -55 °C, 125 °C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TPMV108M004R0018) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$5.6219 | Buy Now |
DISTI #
581-TPMV108M004R0018
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 1000uF 20% 2924 Multi-anode RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 57 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 1mf, 4V, 20±% | 1273 |
|
$3.2760 / $9.3600 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1mf, 4V, 20±% | 45 |
|
$5.2080 / $7.8120 | Buy Now |
DISTI #
TPMV108M004R0018
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1000 uF, 4 V, � 20%, -55 �C, 125 �C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TPMV108M004R0018) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPMV108M004R0018
TPMV108M004R0018 CAD Models
TPMV108M004R0018 Part Data Attributes
|
TPMV108M004R0018
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPMV108M004R0018
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2924, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.04 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1592 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TPMV108M004R0018
This table gives cross-reference parts and alternative options found for TPMV108M004R0018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPMV108M004R0018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494E108M004AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TPMV108M004R0018 vs T494E108M004AHAUTO7280 |
TBMV687M004LRSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924 | Kyocera AVX Components | TPMV108M004R0018 vs TBMV687M004LRSB0800 |
T491E108M004AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2924, CHIP | KEMET Corporation | TPMV108M004R0018 vs T491E108M004AS |
TBMV687M004LWSB0900 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPMV108M004R0018 vs TBMV687M004LWSB0900 |
TBMV687M004LSSB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924 | Kyocera AVX Components | TPMV108M004R0018 vs TBMV687M004LSSB0H45 |
T510E108M004ATE018C-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1000uF, 2924 | KEMET Corporation | TPMV108M004R0018 vs T510E108M004ATE018C-7280 |
T510E108M004AGE018C-7280 | CAP,TANTALUM / TA2O5,1MF,4VDC,20% -TOL,20% +TOL | KEMET Corporation | TPMV108M004R0018 vs T510E108M004AGE018C-7280 |
TBMV687M004LWSB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924 | Kyocera AVX Components | TPMV108M004R0018 vs TBMV687M004LWSB0H45 |
TBMV687M004LBSB0023 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPMV108M004R0018 vs TBMV687M004LBSB0023 |
TBMV687M004LRSB0H23 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPMV108M004R0018 vs TBMV687M004LRSB0H23 |