Part Details for TPN6R003NL,LQ(S by Toshiba America Electronic Components
Overview of TPN6R003NL,LQ(S by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPN6R003NL,LQ(S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4649
|
Newark | Mosfet, N-Ch, 30V, 56A, Tson, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:56A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.3V, Qualification:-Rohs Compliant: Yes |Toshiba TPN6R003NL, LQ(S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2986 |
|
$0.2770 / $0.6880 | Buy Now |
DISTI #
TPN6R003NL,LQ(S
|
EBV Elektronik | Trans MOSFET N-CH 30V 56A 8-Pin TSON (Alt: TPN6R003NL,LQ(S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4173241RL
|
element14 Asia-Pacific | MOSFET, N-CH, 30V, 27A, TSON RoHS: Compliant Min Qty: 100 Container: Reel | 1986 |
|
$0.2245 / $0.3146 | Buy Now |
DISTI #
4173241
|
element14 Asia-Pacific | MOSFET, N-CH, 30V, 27A, TSON RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1986 |
|
$0.2245 / $0.4918 | Buy Now |
DISTI #
4173241RL
|
Farnell | MOSFET, N-CH, 30V, 27A, TSON RoHS: Compliant Min Qty: 100 Lead time: 41 Weeks, 1 Days Container: Reel | 1986 |
|
$0.2367 / $0.3331 | Buy Now |
DISTI #
4173241
|
Farnell | MOSFET, N-CH, 30V, 27A, TSON RoHS: Compliant Min Qty: 1 Lead time: 41 Weeks, 1 Days Container: Cut Tape | 1986 |
|
$0.2367 / $0.6023 | Buy Now |
Part Details for TPN6R003NL,LQ(S
TPN6R003NL,LQ(S CAD Models
TPN6R003NL,LQ(S Part Data Attributes:
|
TPN6R003NL,LQ(S
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TPN6R003NL,LQ(S
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |