-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y3326
|
Newark | Power Supply, 12V, 12.5A, Power Supply Applications:Medical, No. Of Outputs:1Outputs, Output Power Max:150W, Output Voltage - Output 1:12Vdc, Output Current - Output 1:12.5A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Traco Power TPP 150-112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.9100 / $106.7000 | Buy Now |
DISTI #
1951-1182-ND
|
DigiKey | AC/DC CONVERTER 12V 150W Min Qty: 1 Lead time: 22 Weeks Container: Box |
40 In Stock |
|
$92.4750 / $121.4200 | Buy Now |
DISTI #
495-TPP150-112
|
Mouser Electronics | Switching Power Supplies Product Type: AC/DC, Package Style: Encased, Output Power (W): 150, Input Voltage: 85-264 VAC / 120-370 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 57 |
|
$92.3500 / $107.5800 | Buy Now |
DISTI #
70422360
|
RS | Power Supply, AC-DC, 150W,1 ,Embedded Switch Mode (SMPS),12V dc,12.5A | TRACO Power TPP 150-112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$111.7100 / $121.4200 | RFQ |
DISTI #
TPP150-112
|
TME | Power supply: switched-mode, open, 150W, 120÷370VDC, 85÷264VAC Min Qty: 1 | 0 |
|
$102.1800 / $114.2200 | RFQ |
DISTI #
2414306
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, MEDICAL, 12V, 12.5A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$94.1142 / $114.0400 | Buy Now |
DISTI #
2414306
|
Farnell | POWER SUPPLY, AC-DC, MEDICAL, 12V, 12.5A RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$89.7558 / $120.2600 | Buy Now |
|
Neutron USA | AC/DC Medi Power Supply, 150W 48V 3.13A, Enclosed, Adj Vout | 50 |
|
$237.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy