-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X1784
|
Newark | Ac/Dc Enclosed Power Supply, Medical, Adjustable, Fixed, 85 V, 264 V, 150 W, 24 V, 6.25 A Rohs Compliant: Yes |Traco Power TPP 150-124 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$90.6900 / $108.8400 | Buy Now |
DISTI #
29X4373
|
Newark | Power Supply, 24V, 6.25A, Power Supply Applications:Medical, No. Of Outputs:1Outputs, Output Power Max:150W, Output Voltage - Output 1:24Vdc, Output Current - Output 1:6.25A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Traco Power TPP 150-124 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.9100 / $106.7000 | Buy Now |
DISTI #
1951-2755-ND
|
DigiKey | AC/DC CONVERTER 24V 150W Min Qty: 1 Lead time: 22 Weeks Container: Box |
27 In Stock |
|
$92.4750 / $121.4200 | Buy Now |
DISTI #
495-TPP150-124
|
Mouser Electronics | Switching Power Supplies Product Type: AC/DC, Package Style: Encased, Output Power (W): 150, Input Voltage: 85-264 VAC / 120-370 VDC, Output 1 (Vdc): 24, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 39 |
|
$100.7700 / $116.3600 | Buy Now |
DISTI #
70422361
|
RS | Power Supply, AC-DC, 150W,1 ,Embedded Switch Mode (SMPS),24V dc,6.25A | TRACO Power TPP 150-124 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 2 |
|
$108.0600 / $121.4200 | Buy Now |
DISTI #
70398020
|
Verical | AC/DC Power Supply Single-OUT 24V 6.25A 150W Medical 10-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2329 | Americas - 7 |
|
$95.9000 / $114.2000 | Buy Now |
DISTI #
TPP150-124
|
TME | Power supply: switched-mode, open, 150W, 120÷370VDC, 85÷264VAC Min Qty: 1 | 0 |
|
$102.1800 / $114.2200 | RFQ |
|
Neutron USA | AC/DC Power Supply Med, Output 24V 6.25A, 85 ~ 264 VAC 120 ~ 370 VDC Input | 50 |
|
$271.0500 | Buy Now |
|
Perfect Parts Corporation | 6 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy