Part Details for TPP150-148A-J by Traco Power
Overview of TPP150-148A-J by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPP150-148A-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPP150-148A-J
|
TME | Power supply: switched-mode, open, 150W, 120÷370VDC, 85÷264VAC Min Qty: 1 | 0 |
|
$74.6400 / $83.4300 | RFQ |
DISTI #
000000000005746143
|
Sager | Switching Power Supplies Min Qty: 1 | 0 |
|
$66.5000 / $77.1600 | Buy Now |
Part Details for TPP150-148A-J
TPP150-148A-J CAD Models
TPP150-148A-J Part Data Attributes
|
TPP150-148A-J
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TPP150-148A-J
Traco Power
150 Watt AC/DC power supply, medical/industrial, 85-264 VAC input, reinforced 4000 VAC isolation, open frame, chassis mount (JST) 4" x 2"
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-08-10 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Length | 101.6 mm | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 3.13 A | |
Output Voltage-Nom | 48 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 32 mm | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |