Part Details for TPS VOLTPROBE 1K V by Fluke Corporation
Overview of TPS VOLTPROBE 1K V by Fluke Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS VOLTPROBE 1K V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M1219
|
Newark | Ep2085A, Voltage Probe 1000 V |Fluke TPS VOLTPROBE 1K V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,242.9900 | Buy Now |
DISTI #
TPSVOLTPROBE1KV-ND
|
DigiKey | EP2085A VOLTAGE PROBE 1000 V Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,196.3800 | Buy Now |
DISTI #
676-TPSVOLTPROBE1KV
|
Mouser Electronics | Test Clips EP2085A, VOLTAGE PROBE 1000 V | 0 |
|
$1,196.3800 | Order Now |
DISTI #
37269.1
|
TestEquity LLC | Fluke TPS VOLTPROBE 1K V Ep2085A, Voltage Probe 1000 V | 0 |
|
$1,242.9900 | Buy Now |