Part Details for TPS-20L by Eaton Bussmann
Overview of TPS-20L by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS-20L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J6152
|
Newark | Telpower 20A W/End Termin |Eaton Bussmann TPS-20L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.1300 / $102.4000 | Buy Now |
DISTI #
TPS-20L-ND
|
DigiKey | FUSE CRTRDGE 20A 170VDC CYLINDR Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.0480 | Buy Now |
DISTI #
71532081
|
RS | Fuse Telpower Fast Blow Through Hole Radial Blade Bend 170VDC 20A | Bussmann by Eaton TPS-20L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$96.5000 | RFQ |
Part Details for TPS-20L
TPS-20L CAD Models
TPS-20L Part Data Attributes:
|
TPS-20L
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
TPS-20L
Eaton Bussmann
ELECTRIC FUSE, 20A, 170VDC, INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 170 VDC: 100000 A | |
Body Height | 44.65 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 20 A | |
Rated Voltage(DC) | 170 V | |
Reference Standard | CE; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for TPS-20L
This table gives cross-reference parts and alternative options found for TPS-20L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS-20L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS-20L | Electric Fuse, 20A, 170VDC, 100000A (IR), Inline/holder | Cooper Industries | TPS-20L vs TPS-20L |