-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26916-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:2 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3806 In Stock |
|
$0.5436 / $1.4000 | Buy Now |
DISTI #
595-TPS2062DR
|
Mouser Electronics | Power Switch ICs - Power Distribution Dual 1A Current-Limited RoHS: Compliant | 1446 |
|
$0.5090 / $1.4100 | Buy Now |
DISTI #
V72:2272_07410827
|
Arrow Electronics | Power Switch Hi Side 2-OUT 0A 0.075Ohm 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2232 Container: Cut Strips | Americas - 2031 |
|
$0.5341 / $1.2679 | Buy Now |
DISTI #
63056004
|
Verical | Power Switch Hi Side 2-OUT 0A 0.075Ohm 8-Pin SOIC T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2232 | Americas - 2031 |
|
$0.5341 / $1.1363 | Buy Now |
|
Bristol Electronics | 3348 |
|
RFQ | ||
|
Rochester Electronics | TPS2062 Dual 1A Current-Limited, Power-Distribution Switches RoHS: Compliant Status: Active Min Qty: 1 | 28 |
|
$0.4884 / $0.5746 | Buy Now |
|
Ameya Holding Limited | IC CURR-LIMIT PWR-DIST SW 8-SOIC | 43994 |
|
RFQ | |
|
Chip1Cloud | IC CURR-LIMIT PWR-DIST SW 8-SOIC | 12100 |
|
RFQ | |
DISTI #
C1S746202560833
|
Chip1Stop | USB Power Switch Dual 5.5V 1.5A 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 4847 |
|
$0.4630 / $0.7970 | Buy Now |
|
CHIPMALL.COM LIMITED | IC PWR SWITCH N-CHAN 1:2 8SOIC | 2990 |
|
$0.2234 / $0.4226 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2062DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2062DR
Texas Instruments
2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | UNDERVOLTAGE LOCKOUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS2062DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2062DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2062DRG4 | 2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125 | Texas Instruments | TPS2062DR vs TPS2062DRG4 |
TPS2062D | 2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125 | Texas Instruments | TPS2062DR vs TPS2062D |