-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A loading, 4.5-5.5V, 86mΩ USB power switch, active-high, output discharge, reverse blocking 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7735
|
Newark | Power Load Sw, High Side, 5.5V, Sot-23-5, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:1A, On State Resistance:0.096Ohm, Distribution Switch Case Style:Sot-23, No. Of Pins:5Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2065CDBVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8480 / $1.0900 | Buy Now |
DISTI #
296-29545-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2622 In Stock |
|
$0.3457 / $0.9200 | Buy Now |
DISTI #
595-TPS2065CDBVT
|
Mouser Electronics | Power Switch ICs - Power Distribution SGL CHANNEL,CRNT-LTD USB PWR DIST SWITCH RoHS: Compliant | 3765 |
|
$0.3560 / $0.9200 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 983 |
|
$0.2625 / $0.9375 | Buy Now |
|
Quest Components | CURRENT-LIMITED, POWER-DISTRIBUTION SWITCH, SOT-23, 5 PIN | 786 |
|
$0.3250 / $1.2500 | Buy Now |
DISTI #
TPS2065CDBVT
|
TME | IC: power switch, high-side,USB switch, 1A, Ch: 1, N-Channel, SMD Min Qty: 1 | 0 |
|
$0.4800 / $0.8000 | RFQ |
|
Ameya Holding Limited | SOT23-5/I°/Single Channel, Current-Limited USB Power Distribution Switch | 198327 |
|
RFQ | |
|
New Advantage Corporation | POWER-DISTRIBUTION SWITCH RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 195 |
|
$7.8800 | Buy Now |
|
Win Source Electronics | IC PWR DIST SWITCH DUAL SOT23-5 | 153000 |
|
$0.1510 / $0.2260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2065CDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2065CDBVT
Texas Instruments
1A loading, 4.5-5.5V, 86mΩ USB power switch, active-high, output discharge, reverse blocking 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |