-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A Single-Slot PC Card Power Switch w/ Serial Interface 24-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS2220ADBR-ND
|
DigiKey | IC PWR SWITCH 1:1 24SSOP Min Qty: 245 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
88000 In Stock |
|
$1.2300 | Buy Now |
DISTI #
TPS2220ADBR-ND
|
DigiKey | IC PWR SWITCH 1:1 24SSOP Min Qty: 245 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1160 / $1.1590 | Buy Now |
DISTI #
595-TPS2220ADBR
|
Mouser Electronics | Switch ICs - Various 1A Sngl-Slot PC Card w/Serial Interface RoHS: Compliant | 0 |
|
$1.1100 / $1.1500 | Order Now |
|
Rochester Electronics | TPS2220A 1A Single-Slot PC Card Power Switch w/ Serial Interface RoHS: Compliant Status: Active Min Qty: 1 | 88000 |
|
$1.0500 / $1.2400 | Buy Now |
|
Ameya Holding Limited | IC PC CRD PWR-INT SWITCH 24-SSOP | 3500 |
|
RFQ | |
|
ComSIT USA | CARDBUS POWER-INTERFACE SWITCH FOR SERIAL PCMCIA CONTROLLER Power Supply Support Circuit, Fixed, 3 Channel, BICMOS, PDSO24 RoHS: Not Compliant | Europe - 243 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2220ADBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2220ADBR
Texas Instruments
1A Single-Slot PC Card Power Switch w/ Serial Interface 24-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | POWER-ON RESET; BREAK-BEFORE-MAKE SWITCHING | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 13.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for TPS2220ADBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2220ADBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2220ADBR | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, GREEN, PLASTIC, SSOP-24 | Rochester Electronics LLC | TPS2220ADBR vs TPS2220ADBR |
TPS2220ADBG4 | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, GREEN, PLASTIC, SSOP-24 | Texas Instruments | TPS2220ADBR vs TPS2220ADBG4 |
TPS2220ADB | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, GREEN, PLASTIC, SSOP-24 | Rochester Electronics LLC | TPS2220ADBR vs TPS2220ADB |