-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.6-V, 0.5-A, 90-mΩ load switch with output discharge 4-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS22906YZVR-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 4DSBGA Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
541798 In Stock |
|
$0.3900 | Buy Now |
DISTI #
296-24265-1-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 4DSBGA Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5812 In Stock |
|
$0.3465 / $0.8900 | Buy Now |
DISTI #
595-TPS22906YZVR
|
Mouser Electronics | Power Switch ICs - Power Distribution Ultra-Small,Low-In Vltg,Lo rON Load Sw RoHS: Compliant | 2337 |
|
$0.3460 / $0.8900 | Buy Now |
|
Rochester Electronics | 3.6V, 0.5A, 93mHz Load Switch with Quick Output Discharge 4-DSBGA -40 to 85 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 541798 |
|
$0.3322 / $0.3908 | Buy Now |
|
Chip1Cloud | IC LOAD SWITCH USMALL 4-DSBGA | 33100 |
|
RFQ | |
|
Perfect Parts Corporation | 18826 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS22906YZVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS22906YZVR
Texas Instruments
3.6-V, 0.5-A, 90-mΩ load switch with output discharge 4-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 0.90 X 0.90 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, GREEN, WCSP-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 1 V | |
JESD-30 Code | S-XBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Current-Max (Isup) | 0.00088 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.9 mm |
This table gives cross-reference parts and alternative options found for TPS22906YZVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS22906YZVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS22907YZTR | 3.6-V, 1-A, 44-mΩ load switch 4-DSBGA -40 to 85 | Texas Instruments | TPS22906YZVR vs TPS22907YZTR |
TPS22907YZTT | 3.6-V, 1-A, 44-mΩ load switch 4-DSBGA -40 to 85 | Texas Instruments | TPS22906YZVR vs TPS22907YZTT |